Vishay 47 μF Capacitor 63V dc, Through Hole Axial
- RS-stocknr.:
- 280-6710
- Fabrikantnummer:
- MAL211838479E3
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,25
(excl. BTW)
€ 5,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 935 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 4,25 |
| 50 - 99 | € 3,85 |
| 100 - 249 | € 3,64 |
| 250 + | € 2,63 |
*prijsindicatie
- RS-stocknr.:
- 280-6710
- Fabrikantnummer:
- MAL211838479E3
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 126mA | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 8000 h | |
| Lead Pitch | 25mm | |
| Standards/Approvals | CECC 30301, IEC 60384-4/EN130300 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 2.4Ω | |
| Series | 118 AHT | |
| Automotive Standard | No | |
| Leakage Current | 9.9μA | |
| Dissipation Factor | 0.07% | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 126mA | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 125°C | ||
Lifetime 8000 h | ||
Lead Pitch 25mm | ||
Standards/Approvals CECC 30301, IEC 60384-4/EN130300 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 2.4Ω | ||
Series 118 AHT | ||
Automotive Standard No | ||
Leakage Current 9.9μA | ||
Dissipation Factor 0.07% | ||
- Land van herkomst:
- AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.
High ripple current capability
Usable up to 150 °C
Gerelateerde Links
- Vishay 47 μF Capacitor 63V dc, Through Hole - MAL211838479E3 Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole - MAL213828479E3 Axial
- RS PRO 47 μF Capacitor 63V dc Through Hole Axial
- Vishay 22 μF Capacitor 63V dc Through Hole Axial
- Vishay 1 μF Capacitor 63V dc Through Hole Axial
- Vishay 22 μF Capacitor 63V dc Through Hole - MAL203038229E3 Axial
- Vishay 1 μF Capacitor 63V dc Through Hole - MAL203038108E3 Axial
- Vishay 2.2 μF Capacitor 63V dc, Through Hole Axial