- RS-stocknr.:
- 315-1072
- Fabrikantnummer:
- EEUFC2A101
- Fabrikant:
- Panasonic
115 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
430 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,998
(excl. BTW)
€ 1,208
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,998 | € 4,99 |
50 - 95 | € 0,94 | € 4,70 |
100 - 245 | € 0,876 | € 4,38 |
250 - 495 | € 0,818 | € 4,09 |
500 + | € 0,742 | € 3,71 |
*prijsindicatie |
- RS-stocknr.:
- 315-1072
- Fabrikantnummer:
- EEUFC2A101
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 671mA |
Leakage Current | 3 μA |
Polarised | Polar |
Series | FC Radial |
Equivalent Series Resistance | 180mΩ |
- RS-stocknr.:
- 315-1072
- Fabrikantnummer:
- EEUFC2A101
- Fabrikant:
- Panasonic