- RS-stocknr.:
- 381-9633
- Fabrikantnummer:
- ALS31A222DA100
- Fabrikant:
- KEMET
27 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
120 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 11,84
(excl. BTW)
€ 14,33
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 11,84 |
10 - 24 | € 11,12 |
25 - 49 | € 10,43 |
50 - 99 | € 9,71 |
100 + | € 8,97 |
- RS-stocknr.:
- 381-9633
- Fabrikantnummer:
- ALS31A222DA100
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 52mm |
Height | 52mm |
Length | 52mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 11000 h @ +85 °C/100V dc/Ir, 22000 h @ +85 °C/100V dc |
Leakage Current | 1.32 mA |
Polarised | Polar |
Equivalent Series Resistance | 69mΩ |
Series | ALS31 |
Tolerance | ±20% |
Ripple Current | 4.9A |