- RS-stocknr.:
- 434-0728
- Fabrikantnummer:
- PEH536JCE5100M3
- Fabrikant:
- KEMET
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 6,06
(excl. BTW)
€ 7,33
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 6,06 |
10 - 24 | € 5,63 |
25 - 49 | € 5,14 |
50 - 99 | € 4,79 |
100 + | € 4,36 |
- RS-stocknr.:
- 434-0728
- Fabrikantnummer:
- PEH536JCE5100M3
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10000µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 40mm |
Height | 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4600 h @ +105 °C/35V dc/Ir, 6000h @ +105 °C/35V dc |
Equivalent Series Resistance | 22mΩ |
Series | PEH536 |
Ripple Current | 4.6A |
Leakage Current | 0.03 mA |
Polarised | Polar |
Tolerance | ±20% |
- RS-stocknr.:
- 434-0728
- Fabrikantnummer:
- PEH536JCE5100M3
- Fabrikant:
- KEMET