Nichicon 33 μF Capacitor 250V dc - UVR2E330MHD
- RS-stocknr.:
- 520-1286
- Fabrikantnummer:
- UVR2E330MHD
- Fabrikant:
- Nichicon
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 25 eenheden)*
€ 10,25
(excl. BTW)
€ 12,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 300 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 0,41 | € 10,25 |
*prijsindicatie
- RS-stocknr.:
- 520-1286
- Fabrikantnummer:
- UVR2E330MHD
- Fabrikant:
- Nichicon
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
| Merk | Nichicon | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Series | VR | |
| Tolerance | ±20 % | |
| Ripple Current | 230mA | |
| Alles selecteren | ||
|---|---|---|
Merk Nichicon | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Series VR | ||
Tolerance ±20 % | ||
Ripple Current 230mA | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Gerelateerde Links
- Nichicon 33 μF Capacitor 250 V dc - UVR2E330MHD
- Nichicon 33 μF Capacitor 250 V dc Through Hole PC Pin
- Nichicon 33 μF Capacitor 250 V dc Through Hole Radial Lead
- Nichicon 33 μF Capacitor 250 V dc Through Hole - UBT2E330MHD8 Radial Lead
- Nichicon 33 μF Capacitor 250 V dc Through Hole - UCS2E330MHD PC Pin
- Nichicon 100 μF Capacitor 250 V dc - UVR2E101MHD
- Nichicon 33 μF Capacitor 25 V dc, Surface Mount Solder
- Nichicon 33 μF Capacitor 100 V dc, Surface Mount Solder