- RS-stocknr.:
- 520-1472
- Fabrikantnummer:
- UPM1C222MHD
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 520-1472
- Fabrikantnummer:
- UPM1C222MHD
- Fabrikant:
- Nichicon
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 1.8A |
Series | PM |
- RS-stocknr.:
- 520-1472
- Fabrikantnummer:
- UPM1C222MHD
- Fabrikant:
- Nichicon