- RS-stocknr.:
- 526-2326
- Fabrikantnummer:
- EEUED2W330S
- Fabrikant:
- Panasonic
30 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,46
(excl. BTW)
€ 2,98
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 2,46 | € 12,30 |
50 - 245 | € 1,57 | € 7,85 |
250 - 495 | € 1,372 | € 6,86 |
500 - 995 | € 1,26 | € 6,30 |
1000 + | € 1,23 | € 6,15 |
*prijsindicatie |
- RS-stocknr.:
- 526-2326
- Fabrikantnummer:
- EEUED2W330S
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Polarised | Polar |
Ripple Current | 850mA |
Series | ED RADIAL |
Tolerance | ±20% |
- RS-stocknr.:
- 526-2326
- Fabrikantnummer:
- EEUED2W330S
- Fabrikant:
- Panasonic