- RS-stocknr.:
- 683-1992
- Fabrikantnummer:
- MAL210118333E3
- Fabrikant:
- Vishay
15 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 62,96
(excl. BTW)
€ 76,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 62,96 |
2 - 4 | € 61,70 |
5 - 9 | € 55,41 |
10 - 24 | € 51,63 |
25 + | € 47,22 |
- RS-stocknr.:
- 683-1992
- Fabrikantnummer:
- MAL210118333E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 50 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 50mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000h |
Ripple Current | 12.9A |
Equivalent Series Resistance | 14mΩ |
Series | 101 PHR-ST |
Tolerance | ±20% |
Leakage Current | 4160 μA |