RS PRO 22 μF Capacitor 400V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 711-2059
- Artikelnummer Distrelec:
- 304-17-702
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 3,84
(excl. BTW)
€ 4,645
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 20 juli 2026
- Plus verzending 280 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,768 | € 3,84 |
| 50 - 95 | € 0,718 | € 3,59 |
| 100 - 195 | € 0,66 | € 3,30 |
| 200 - 395 | € 0,63 | € 3,15 |
| 400 + | € 0,568 | € 2,84 |
*prijsindicatie
- RS-stocknr.:
- 711-2059
- Artikelnummer Distrelec:
- 304-17-702
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 21mm | |
| Length | 21mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 170mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | RS | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 170mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series RS | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- Land van herkomst:
- TW
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Gerelateerde Links
- Nichicon 22 μF Capacitor 400V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 400V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 400V dc Through Hole - EEUEE2G220 Radial Lead
- Panasonic 22 μF Capacitor 400V dc Through Hole - ECA2GM220 Radial Lead
- Nichicon 22 μF Capacitor 400V dc Through Hole - UCS2G220MHD1TO Radial Lead
- Panasonic 22 μF Capacitor 400V dc Through Hole - EEUED2G220S Radial Lead
- RS PRO 22 μF Capacitor 400V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 400V dc Through Hole - UVZ2G220MHD Radial Lead