- RS-stocknr.:
- 744-1161
- Fabrikantnummer:
- SLPX472M050A7P3
- Fabrikant:
- Cornell-Dubilier
32 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
20 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,71
(excl. BTW)
€ 3,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 2,71 |
25 - 49 | € 2,55 |
50 - 99 | € 2,38 |
100 - 249 | € 2,22 |
250 + | € 2,02 |
- RS-stocknr.:
- 744-1161
- Fabrikantnummer:
- SLPX472M050A7P3
- Fabrikant:
- Cornell-Dubilier
Wetgeving en compliance
Productomschrijving
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 3.78A |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Equivalent Series Resistance | 74mΩ |
Series | SLPX |
- RS-stocknr.:
- 744-1161
- Fabrikantnummer:
- SLPX472M050A7P3
- Fabrikant:
- Cornell-Dubilier