- RS-stocknr.:
- 744-1259
- Fabrikantnummer:
- SLP222M063C3P3
- Fabrikant:
- Cornell-Dubilier
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 2,76
(excl. BTW)
€ 3,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,76 |
10 - 49 | € 2,22 |
50 - 99 | € 2,12 |
100 + | € 1,71 |
- RS-stocknr.:
- 744-1259
- Fabrikantnummer:
- SLP222M063C3P3
- Fabrikant:
- Cornell-Dubilier
Wetgeving en compliance
Productomschrijving
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 2.5A |
Equivalent Series Resistance | 136mΩ |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | SLP |
- RS-stocknr.:
- 744-1259
- Fabrikantnummer:
- SLP222M063C3P3
- Fabrikant:
- Cornell-Dubilier