- RS-stocknr.:
- 744-1701
- Fabrikantnummer:
- 550C102T400BJ2B
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 744-1701
- Fabrikantnummer:
- 550C102T400BJ2B
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en compliance
Productomschrijving
500C series
These capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC cpacitors, but with twice the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 50.8 (Dia.) x 92.08mm |
Height | 92.08mm |
Minimum Operating Temperature | -40°C |
Diameter | 50.8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 22.23mm |
Leakage Current | <=3√CV μA @ 5 min, 4 mA @ 5 min (Maximum) |
Ripple Current | 6.6A |
Series | 500C |
Equivalent Series Resistance | 94.2mΩ |
Tolerance | -10 → +50% |