- RS-stocknr.:
- 773-7100
- Fabrikantnummer:
- B43740A5108M000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 773-7100
- Fabrikantnummer:
- B43740A5108M000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B43740 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51.6 x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 22.2mm |
Lifetime | 6000h |
Equivalent Series Resistance | 95mΩ |
Series | B43740 |
Ripple Current | 14A |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Tolerance | ±20% |
- RS-stocknr.:
- 773-7100
- Fabrikantnummer:
- B43740A5108M000
- Fabrikant:
- EPCOS