- RS-stocknr.:
- 807-7648
- Fabrikantnummer:
- EEU-EB2D220
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 807-7648
- Fabrikantnummer:
- EEU-EB2D220
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 20mm |
Length | 20mm |
Minimum Operating Temperature | -20°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | EB(A) |
Leakage Current | 3 μA |
Ripple Current | 470mA |
- RS-stocknr.:
- 807-7648
- Fabrikantnummer:
- EEU-EB2D220
- Fabrikant:
- Panasonic