- RS-stocknr.:
- 814-3127
- Fabrikantnummer:
- EGPA250ELL392ML35S
- Fabrikant:
- CHEMI-CON
488 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een pakket van 2)
€ 0,625
(excl. BTW)
€ 0,756
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
2 + | € 0,625 | € 1,25 |
*prijsindicatie
- RS-stocknr.:
- 814-3127
- Fabrikantnummer:
- EGPA250ELL392ML35S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
Productomschrijving
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3900µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Series | GPA |
Ripple Current | 3590mArms |
Tolerance | ±20% |
Leakage Current | 4 μA |
Equivalent Series Resistance | 700mΩ |