- RS-stocknr.:
- 838-5028
- Fabrikantnummer:
- B43547A5477M000
- Fabrikant:
- EPCOS
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 13,39
(excl. BTW)
€ 16,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 13,39 |
10 - 24 | € 12,59 |
25 - 49 | € 11,79 |
50 - 99 | € 10,97 |
100 + | € 9,98 |
- RS-stocknr.:
- 838-5028
- Fabrikantnummer:
- B43547A5477M000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B43547 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43547 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43547 series compact aluminium electrolytic snap-in capacitors have a very long useful life, an outstanding ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43547 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | >175000h |
Tolerance | ±20% |
Series | B43547 |
Ripple Current | 6.57A |
Equivalent Series Resistance | 160mΩ |
- RS-stocknr.:
- 838-5028
- Fabrikantnummer:
- B43547A5477M000
- Fabrikant:
- EPCOS