Wurth Elektronik 220 nF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 839-6602
- Fabrikantnummer:
- 860020672002
- Fabrikant:
- Wurth Elektronik
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 839-6602
- Fabrikantnummer:
- 860020672002
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 220nF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.9mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 10% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 220nF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.9mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series WCAP-ATG5 | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Gerelateerde Links
- Wurth Elektronik 220 nF Capacitor 50V dc Through Hole - 860020672002 Radial Lead
- Wurth Elektronik 220 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 50V dc Through Hole - 860010672002 Radial Lead
- Wurth Elektronik 220 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 50V dc Through Hole - 860130678008 Radial Lead
- Wurth Elektronik 220 μF Capacitor 50V dc Through Hole - 860240678009 Radial Lead