- RS-stocknr.:
- 841-4823
- Fabrikantnummer:
- EKMQ251VSN182MA50S
- Fabrikant:
- CHEMI-CON
208 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 9,84
(excl. BTW)
€ 11,91
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 9,84 |
5 - 9 | € 8,85 |
10 - 24 | € 8,37 |
25 - 49 | € 7,87 |
50 + | € 7,38 |
- RS-stocknr.:
- 841-4823
- Fabrikantnummer:
- EKMQ251VSN182MA50S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
Productomschrijving
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1800µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 2.7Arms |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |
Tolerance | ±20% |