- RS-stocknr.:
- 841-4860
- Fabrikantnummer:
- EKMQ451VSN221MQ45S
- Fabrikant:
- CHEMI-CON
35 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 4,05
(excl. BTW)
€ 4,90
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 4,05 |
10 - 49 | € 3,64 |
50 - 99 | € 3,46 |
100 - 199 | € 2,88 |
200 + | € 2,82 |
- RS-stocknr.:
- 841-4860
- Fabrikantnummer:
- EKMQ451VSN221MQ45S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
Productomschrijving
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 1Arms |
Series | KMQ |
Tolerance | ±20% |
Leakage Current | ≤ 3 CV μA |