- RS-stocknr.:
- 844-2847
- Fabrikantnummer:
- LGU2G221MELB
- Fabrikant:
- Nichicon
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
148 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,48
(excl. BTW)
€ 4,21
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 3,48 |
25 - 49 | € 3,27 |
50 - 99 | € 3,06 |
100 - 249 | € 2,87 |
250 + | € 2,59 |
- RS-stocknr.:
- 844-2847
- Fabrikantnummer:
- LGU2G221MELB
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
Productomschrijving
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | GU |
Tolerance | ±20% |
Leakage Current | 0.88 mA |
Ripple Current | 1.1A |
- RS-stocknr.:
- 844-2847
- Fabrikantnummer:
- LGU2G221MELB
- Fabrikant:
- Nichicon