- RS-stocknr.:
- 846-7013
- Fabrikantnummer:
- LGW2D222MELC45
- Fabrikant:
- Nichicon
22 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
54 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 10,12
(excl. BTW)
€ 12,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,12 |
10 - 24 | € 9,00 |
25 - 99 | € 8,55 |
100 + | € 7,18 |
- RS-stocknr.:
- 846-7013
- Fabrikantnummer:
- LGW2D222MELC45
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 1.98 mA |
Series | GW |
Ripple Current | 5.22A |
Tolerance | ±20% |
- RS-stocknr.:
- 846-7013
- Fabrikantnummer:
- LGW2D222MELC45
- Fabrikant:
- Nichicon