- RS-stocknr.:
- 846-7218
- Fabrikantnummer:
- LLS2W331MELB
- Fabrikant:
- Nichicon
60 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 5,99
(excl. BTW)
€ 7,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,99 |
10 - 24 | € 5,63 |
25 - 49 | € 5,27 |
50 - 99 | € 4,91 |
100 + | € 4,45 |
- RS-stocknr.:
- 846-7218
- Fabrikantnummer:
- LLS2W331MELB
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 2.12A |
Series | LS |
Leakage Current | 1.15 mA |
Tolerance | ±20% |
- RS-stocknr.:
- 846-7218
- Fabrikantnummer:
- LLS2W331MELB
- Fabrikant:
- Nichicon