- RS-stocknr.:
- 850-5853
- Fabrikantnummer:
- MAL202137479E3
- Fabrikant:
- Vishay
28 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
187 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 1,62
(excl. BTW)
€ 1,96
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 1,62 |
25 - 49 | € 1,30 |
50 - 99 | € 1,14 |
100 - 249 | € 0,97 |
250 + | € 0,89 |
- RS-stocknr.:
- 850-5853
- Fabrikantnummer:
- MAL202137479E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47µF |
Voltage | 40V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 (Dia.) x 10mm |
Length | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Equivalent Series Resistance | 3.8Ω |
Tolerance | ±20% |
Ripple Current | 110mA |
Series | 021 ASM |
Leakage Current | 7.8 μA |