- RS-stocknr.:
- 850-5884
- Fabrikantnummer:
- MAL210253471E3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 850-5884
- Fabrikantnummer:
- MAL210253471E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
102 PHR-ST Series
Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.
Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 250V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 60mm |
Length | 60mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 12.8mm |
Series | MAL2102 |
Equivalent Series Resistance | 250mΩ |
Tolerance | ±20% |
Leakage Current | 0.24 mA |
Ripple Current | 3.1A |