Vishay 1000 μF Capacitor 40V dc, Axial, Through Hole - MAL213817102E3 Axial
- RS-stocknr.:
- 850-5935
- Fabrikantnummer:
- MAL213817102E3
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,78
(excl. BTW)
€ 5,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 94 stuk(s) klaar voor verzending
- 257 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,78 |
| 10 - 24 | € 3,83 |
| 25 - 49 | € 3,36 |
| 50 - 99 | € 2,86 |
| 100 + | € 2,63 |
*prijsindicatie
- RS-stocknr.:
- 850-5935
- Fabrikantnummer:
- MAL213817102E3
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Axial, Through Hole | |
| Construction | Axial Can | |
| Packaging | Box | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 15mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 970mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 84μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 170mΩ | |
| Series | 138 AML | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Axial, Through Hole | ||
Construction Axial Can | ||
Packaging Box | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 15mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 970mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 84μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 170mΩ | ||
Series 138 AML | ||
Automotive Standard No | ||
- Land van herkomst:
- AT
Vishay 138 AML Series
Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.
Polarized axial leads
Charge and discharge proof
Vibration and shock resistant
Gerelateerde Links
- Vishay 1000 μF Capacitor 40V dc Through Hole - MAL202117102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Through Hole Axial
- Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL212017102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL211817102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL202127102E3 Axial
- Vishay 47 μF Capacitor 40V dc Through Hole - MAL202137479E3 Axial
- Vishay 560 μF Capacitor 40V dc Through Hole
- Vishay 330 μF Capacitor 40V dc Through Hole