- RS-stocknr.:
- 852-6291
- Fabrikantnummer:
- LLS1J472MELB
- Fabrikant:
- Nichicon
23 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 4,95
(excl. BTW)
€ 5,99
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 4,95 |
25 - 49 | € 4,65 |
50 - 99 | € 4,36 |
100 - 249 | € 4,05 |
250 + | € 3,70 |
- RS-stocknr.:
- 852-6291
- Fabrikantnummer:
- LLS1J472MELB
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
Productomschrijving
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | LS |
Ripple Current | 3540mArms |
Leakage Current | 1.63 mA |
Tolerance | ±20% |