- RS-stocknr.:
- 855-6315
- Fabrikantnummer:
- 80D223P025ME2DE3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 855-6315
- Fabrikantnummer:
- 80D223P025ME2DE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Vishay 80D Series
Vishay 80D series aluminium electrolytic capacitors are polarized 2 pin snap-in capacitors that offer high ripple capability. The 80D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 10A |
Tolerance | -10 → +30% |
Series | 80D |
Equivalent Series Resistance | 19mΩ |