- RS-stocknr.:
- 875-2658
- Fabrikantnummer:
- MAL225632222E3
- Fabrikant:
- Vishay
19 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
35 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 6,14
(excl. BTW)
€ 7,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 6,14 |
10 - 24 | € 5,82 |
25 - 49 | € 5,52 |
50 - 99 | € 5,22 |
100 + | € 4,61 |
- RS-stocknr.:
- 875-2658
- Fabrikantnummer:
- MAL225632222E3
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 80V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 26 (Dia.) x 32mm |
Height | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 26mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | 256 |
Tolerance | ±20% |
Leakage Current | 1.26 mA |
Equivalent Series Resistance | 151mΩ |
Ripple Current | 1.65A |
- RS-stocknr.:
- 875-2658
- Fabrikantnummer:
- MAL225632222E3
- Fabrikant:
- Vishay