- RS-stocknr.:
- 914-3796
- Fabrikantnummer:
- EKMS251VSN102MR40S
- Fabrikant:
- CHEMI-CON
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 9,60
(excl. BTW)
€ 11,62
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 9,60 |
10 - 24 | € 8,53 |
25 - 99 | € 7,74 |
100 + | € 7,01 |
- RS-stocknr.:
- 914-3796
- Fabrikantnummer:
- EKMS251VSN102MR40S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
Productomschrijving
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 2.66Arms |
Series | KMS |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Dissipation Factor | 0.15% |