Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- RS-stocknr.:
- 920-4905
- Fabrikantnummer:
- EEUFC1H101
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 200 eenheden)*
€ 52,80
(excl. BTW)
€ 63,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2.200 stuk(s) vanaf 10 augustus 2026
- Plus verzending 2.000 stuk(s) vanaf 31 augustus 2026
- Plus verzending 2.000 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 - 800 | € 0,264 | € 52,80 |
| 1000 - 1800 | € 0,253 | € 50,60 |
| 2000 - 3800 | € 0,245 | € 49,00 |
| 4000 + | € 0,239 | € 47,80 |
*prijsindicatie
- RS-stocknr.:
- 920-4905
- Fabrikantnummer:
- EEUFC1H101
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 615mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 162mΩ | |
| Series | FC-A | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 200% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 615mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 162mΩ | ||
Series FC-A | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 200% | ||
Panasonic FC-A Series Aluminium Electrolytic Capacitor, 100μF Capacitance, 50V DC Voltage - EEUFC1H101
This aluminium electrolytic capacitor is designed for diverse electronic applications, featuring a capacitance of 100 μF and a voltage rating of 50V DC. With compact dimensions of 10mm in diameter and a height of 12.5mm, this radial through-hole component efficiently fits within limited spaces while delivering reliable performance under various conditions.
Features & Benefits
• Capacitance of 100 μF ensures ample energy storage
• Rated at 50V DC suitable for various electronic circuits
• Low equivalent series resistance of 162 mΩ enhances efficiency
• Operating temperature range from -55 °C to +105 °C for high reliability
• Polarised design optimises performance in specific applications
• Ripple current rating of 615 mA supports demanding environments
Applications
• Utilised in power supply circuits for smooth voltage regulation
• Suitable for audio and signal processing circuits
• Employed in timing and filtering in electronics
• Used with motor drive circuits for improved stability
• Ideal for coupling and decoupling in RF
What is the expected lifespan of this capacitor?
The component offers a lifetime of 3000 hours under standard operating conditions, providing long-lasting performance for reliable electronic designs.
How do the low ESR attributes provide advantages in circuit performance?
The low equivalent series resistance of 162 mΩ helps reduce power loss, enhancing energy efficiency and ensuring cooler operation in high-load situations.
In which situations should caution be observed concerning this component's polarised nature?
The polarised configuration necessitates correct orientation during installation; incorrect placement risks damage or reduced functionality in the circuit.
Gerelateerde Links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H101 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Radial Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Radial Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 50V dc, Radial Radial Lead
- Panasonic 120 μF Aluminium Electrolytic Capacitor 50V dc, Radial Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Radial - EEHAZC1H470B Radial Lead
- Panasonic 120 μF Aluminium Electrolytic Capacitor 50V dc, Radial - EEHAZC1H121B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Radial - EEHAZF1H101B Radial Lead