HOBUT D72SD Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm, Class 1.5 Moving Iron
- RS-stocknr.:
- 312-814
- Fabrikantnummer:
- D72MIS25A/1-001
- Fabrikant:
- HOBUT
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,87
(excl. BTW)
€ 31,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 25,87 | - |
| 5 - 9 | € 25,08 | 3% |
| 10 + | € 24,07 | 6% |
*prijsindicatie
- RS-stocknr.:
- 312-814
- Fabrikantnummer:
- D72MIS25A/1-001
- Fabrikant:
- HOBUT
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
| Merk | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Depth | 38.5mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 25 A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL 94 V-0, BS 89/IEC 51 | |
| Maximum Measurement | 25 A | |
| Series | D72SD | |
| Minimum Measurement | 0/25A Direct Connected | |
| Alles selecteren | ||
|---|---|---|
Merk HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Depth 38.5mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 25 A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL 94 V-0, BS 89/IEC 51 | ||
Maximum Measurement 25 A | ||
Series D72SD | ||
Minimum Measurement 0/25A Direct Connected | ||
- Land van herkomst:
- GB
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
Gerelateerde Links
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 5 A AC Class 1.5 Moving Iron
- HOBUT PD72MC Analogue Panel Ammeter DC Class 1.5 Moving Coil
- HOBUT PD72SD Analogue Panel Ammeter 20 A AC Class 1.5 Moving Iron
- HOBUT Analogue Panel Ammeter 80 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 50 A AC, 72 mm x 72 mm Moving Iron