Trumeter APM Analogue Panel Ammeter 500 mA DC, 68 mm x 68 mm, 0.1 %
- RS-stocknr.:
- 210-2702
- Fabrikantnummer:
- APM-MICRO-ANO
- Fabrikant:
- Trumeter
Subtotaal (1 eenheid)*
€ 166,56
(excl. BTW)
€ 201,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 166,56 |
*prijsindicatie
- RS-stocknr.:
- 210-2702
- Fabrikantnummer:
- APM-MICRO-ANO
- Fabrikant:
- Trumeter
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
| Merk | Trumeter | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 53mm | |
| Meter Accuracy | 0.1 % | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 500 mA | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | cUL, UL, CE | |
| Series | APM | |
| Alles selecteren | ||
|---|---|---|
Merk Trumeter | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 53mm | ||
Meter Accuracy 0.1 % | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 500 mA | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals cUL, UL, CE | ||
Series APM | ||
- Land van herkomst:
- MY
APM-MICRO-ANO
The APM Micro Meter is designed for precise DC current measurement in microamps, ideal for applications where accuracy and reliability are essential. With a high-resolution range of 0-200 μA and 0.1% accuracy, it captures even minor current fluctuations, making it perfect for sensitive processes requiring fine measurement.
Its innovative display merges the readability of analogue meters with the precision of digital, providing both instant recognition and exact data. This panel meter offers unmatched ease of use and readability for seamless monitoring. With the free APM configuration software, users can easily tailor settings such as scale, range, alarms, backlight colour, and messaging to suit their application needs. It features two configurable outputs, which can be set as either digital (open collector) or analogue (4-20mA) outputs.
Additionally, the APM Micro Meter is compatible with Trumeters APM IoT Gateway, allowing for remote monitoring through Trumeter Cloud. Users can access meter data from any location, track data over time, and receive notifications via online alerts, SMS, and email.
With a negative LCD display, with colour-changing figures on a black background.
Features and Benefits
• 0-200 μA
• 0.1% accuracy
• Fully user-configurable digital panel meter
• Scaling and range options including min. and max, offset and gain, x10 scaling factor, centre zero, 20-point non-linearization scaling and more.
• Dynamic colour-changing backlight - green, red, white
• Remote monitoring with Trumeter Cloud when used with Trumeter APM IoT Gateway
• 40-segment bar graph display
• Large, high contrast, anti-glare, LCD display with wide viewing angle
• Starburst display area for messages and alarm information
• 10 alarm setpoints & configurable digital output delay
• Two independent outputs as digital or analogue (4-20 mA)
• Wide viewing angle
• IP65 protection
Note
All Trumeter products come with a 3-year manufacturer's warranty
Gerelateerde Links
- Trumeter APM Analogue Panel Ammeter 200 mA DC 0.1 %
- Trumeter APM Digital Ammeter 5 A AC/DC 1 %
- Trumeter Digital Panel Ammeter 500 mA AC 0.5 %
- Trumeter APM Series Digital Voltmeter DC 68 mm, 68 mm
- Trumeter APM Digital Ammeter 10000 A AC/DC 1 %
- Trumeter APM Digital Panel Ammeter 10000 A AC 0.5 %
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM LCD Multi-Function Panel Meters for Temperature, 68 mm x 68 mm