S2Ceb-Groupe Cae 30 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- RS-stocknr.:
- 267-6612
- Fabrikantnummer:
- ACBAM30USB
- Fabrikant:
- S2Ceb-Groupe Cae
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 267-6612
- Fabrikantnummer:
- ACBAM30USB
- Fabrikant:
- S2Ceb-Groupe Cae
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
| Merk | S2Ceb-Groupe Cae | |
| Amplifier Type | Pre-Amplifier | |
| Rated Power Output | 30 W | |
| Output Channels | 1 | |
| Rack Mountable | No | |
| Built In Paging Chime | No | |
| Frequency Response | 0.08 → 18 kHz | |
| Height | 76mm | |
| Minimum Operating Voltage | 220 V | |
| Alles selecteren | ||
|---|---|---|
Merk S2Ceb-Groupe Cae | ||
Amplifier Type Pre-Amplifier | ||
Rated Power Output 30 W | ||
Output Channels 1 | ||
Rack Mountable No | ||
Built In Paging Chime No | ||
Frequency Response 0.08 → 18 kHz | ||
Height 76mm | ||
Minimum Operating Voltage 220 V | ||
- Land van herkomst:
- CN
The S2Ceb-Groupe Cae preamplifier amplifier is available in 30 W RMS. It offers 100V, 70 V and 4 and 8 Ohm (Low Impedance) HP outputs. It operates on 220V-50/60 Hz.
Nominal output power 30W(100V)
Reinforced protection system overvoltage and thermal protection
Reinforced protection system overvoltage and thermal protection
Gerelateerde Links
- S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- S2Ceb-Groupe Cae
- S2Ceb-Groupe Cae S2CEB Series VCB100 Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae S2CEB Series Solid Unterminated75 Ω
- S2Ceb-Groupe Cae RG179B/U Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae Black Steel, 1 U 483 mm 44.5mm
- S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176mm
- S2Ceb-Groupe Cae UHD16720LSZ Series Male Male Unterminated