STMicroelectronics STEVAL-25R3916B Discovery Kit For The ST25R3916B High Performance NFC Universal Device and EMVCo
- RS-stocknr.:
- 146-350
- Fabrikantnummer:
- STEVAL-25R3916B
- Fabrikant:
- STMicroelectronics
Subtotaal (1 eenheid)*
€ 96,05
(excl. BTW)
€ 116,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 96,05 |
*prijsindicatie
- RS-stocknr.:
- 146-350
- Fabrikantnummer:
- STEVAL-25R3916B
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| Kit Classification | Discovery Kit | |
| For Use With | ST25R3916B | |
| Featured Device | STEVAL-M25R16B, STEVALD25R16B | |
| Kit Name | Discovery Kit For The ST25R3916B High Performance NFC Universal Device and EMVCo Reader | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Evaluation Kit | ||
Kit Classification Discovery Kit | ||
For Use With ST25R3916B | ||
Featured Device STEVAL-M25R16B, STEVALD25R16B | ||
Kit Name Discovery Kit For The ST25R3916B High Performance NFC Universal Device and EMVCo Reader | ||
Standards/Approvals No | ||
The STMicroelectronics Discovery kit allows the user to evaluate the features and capabilities of the ST25R devices, which are a series of high performance HF readers. The kit comes with application notes, software applications, drivers, bill of materials, board schematics, Gerber files and firmware schematics.
Stream modes to implement other standard and custom protocols
Integrated inductive sensing system
High output power
User selectable and automatic gain control
Serial peripheral interface up to 10 Mb/s
Gerelateerde Links
- STMicroelectronics Discovery Kit For The ST25R300 High Performance NFC Universal Device and EMVCo Reader MCU Discovery
- STMicroelectronics Discovery Kit Discovery Board STEVAL-25R200SA
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics M24SR Discovery Kit M24SR RFID, NFC Discovery Kit for M24SR Series Dynamic NFC/RFID Tag 13.56 MHz
- STMicroelectronics ST Motor Control Discovery Kit MOSFET Discovery Kit STEVAL-LVLP01
- STMicroelectronics ST25R3916B-BWLT NFC Reader, 36-Pin WLCSP-36B DIE3916 P05 mm
- STMicroelectronics Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC Development Kit Demonstration Board
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R3916B For STM32 and STM8 Nucleos, Arduino Compatible