Infineon EVALAUDIOMA2304PNSBTOBO1 MERUS Audio Amplifier Configurator Audio Amplifier Evaluation Board for MERUS
- RS-stocknr.:
- 179-940
- Fabrikantnummer:
- EVALAUDIOMA2304PNSBTOBO1
- Fabrikant:
- Infineon
Subtotaal (1 eenheid)*
€ 271,54
(excl. BTW)
€ 328,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 271,54 |
*prijsindicatie
- RS-stocknr.:
- 179-940
- Fabrikantnummer:
- EVALAUDIOMA2304PNSBTOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Evaluation Board | |
| Analogue Function | Audio Amplifier | |
| Kit Classification | Evaluation Board | |
| For Use With | MERUS Amplifier Tool | |
| Featured Device | MA2304DNS/MA2304PNS | |
| Kit Name | MERUS Audio Amplifier Configurator | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Evaluation Board | ||
Analogue Function Audio Amplifier | ||
Kit Classification Evaluation Board | ||
For Use With MERUS Amplifier Tool | ||
Featured Device MA2304DNS/MA2304PNS | ||
Kit Name MERUS Audio Amplifier Configurator | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Infineon Evaluation board, Audio Amplifier Functionality, For Use With MERUS Amplifier Tool - EVALAUDIOMA2304PNSBTOBO1
This evaluation board is a sophisticated tool designed for audio amplification applications, specifically intended for use with the MERUS Amplifier Tool. It features the MA2304DNS and MA2304PNS devices and includes essential components for testing and configuring audio amplifiers in a compact design, ideal for developers working on high-performance audio solutions.
Features & Benefits
• Provides access to advanced device features via a graphical user interface
• Configurable power stages to optimise efficiency and audio quality
• Supports various audio formats for versatile integration
• Includes multiple interface boards for easy connectivity
• User-friendly software installation enhances the development experience
• Supports DSP flows tailored for specific audio usage
Applications
• Utilised for evaluating Class D amplifiers in development projects
• Ideal for audio amplifier configurations and tuning experiments
• Used with loudspeakers to simulate real-world audio environments
• Support for performance measurements in design validation
How do I set up the evaluation board for the first time?
The initial setup involves connecting one of the interface boards to the MA2304xNS board. Ensure the jumpers are set for BTL operation, then connect the power supply and audio source according to the guidelines in the user manual.
What additional components are necessary for a complete evaluation?
A DC power supply ranging from 10 to 20 V DC and loudspeakers with an impedance between 2 to 8 Ω are required. Optional components include power resistors and audio analysers, which facilitate comprehensive performance evaluation.
Can I evaluate DSP flows without a physical board?
Yes, the MERUS amplifier configurator can run in demo mode without a connected board, allowing for software evaluation and user configuration building, which is beneficial for initial testing and familiarisation.
Gerelateerde Links
- Texas Instruments TPA3255EVM TPA3255EVM Ultra HD Evaluation Module Audio Amplifier Amplifier Board for Evaluation Module
- PUI Audio AMP1X2 Audio Board Audio Amplifier Amplifier Board for Audio Transducers for AMP1X2
- Microchip MPLAB Xpress MPLAB Code Configurator Evaluation Board DM182026
- Infineon EVALAUDIOMA12070TOBO1 EVAL_AUDIO_MA12070 Evaluation Board for Audio Applications for MA12070
- PUI Audio AMP2X2 Audio Board Audio Amplifier Amplifier Board for Stereo Speakers for AMP2X2
- STMicroelectronics AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board with Advanced Diagnostics Evaluation Board
- STMicroelectronics STEVAL-CCA028V1, Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration Board for
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add