Infineon EVALTDA388131VOUTTOBO1 EVAL_TDA38812_5VOUT Evaluation Board for TDA38825 for EVALTDA388131VOUTTOBO1

Subtotaal (1 eenheid)*

€ 53,90

(excl. BTW)

€ 65,22

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 29 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 53,90

*prijsindicatie

RS-stocknr.:
277-181
Fabrikantnummer:
EVALTDA388131VOUTTOBO1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38825

Featured Device

EVALTDA388131VOUTTOBO1

Kit Name

EVAL_TDA38812_5VOUT

Standards/Approvals

RoHS Compliant

Land van herkomst:
TH

Infineon Analogue Development Tool, 1V Output Voltage, Evaluation Board Type - EVALTDA388131VOUTTOBO1


This PCB header is a high-quality shrouded connector designed for effective surface mounting applications. Featuring a 1.5mm pitch, this product supports a current rating of 2.5A and a voltage rating of 250V AC. With its straight body orientation and robust solder termination method, it reliably connects wire-to-board systems. The header is constructed with brass contacts, ensuring durability and optimal conductivity for diverse electronic projects.

Features & Benefits


• Shrouded design enhances contact stability during connection

• 1.5mm pitch minimises space requirements on PCBs

• Surface mount type simplifies automated assembly processes

• Brass contact material delivers reliable conductivity and strength

• 2.5A current rating supports versatile power applications

• Compatible with various receptacle housings for design flexibility

Applications


• Utilised in electronic devices requiring compact components

• Ideal for automation systems where space optimisation is crucial

• Implemented in electrical control panels for secure connections

• Used in mechanical systems to facilitate reliable data transmission

What is the significance of the shrouded design?


The shrouded design prevents accidental disconnection by enclosing the contacts, providing added security during installation and use. This feature is particularly beneficial in applications subject to vibration or movement, ensuring consistent performance over time.

How does the current rating impact its usage in circuits?


Having a 2.5A current rating allows it to serve in various applications, making it ideal for low to moderately powered devices. It ensures safe and effective operation by reducing the risk of overload, suitable for most electronic devices in automation and control systems.

What methods are available for mounting this header?


It is designed for surface mounting, which involves soldering the component directly onto the PCB. This process allows for a more robust connection and is preferred in high-speed assembly lines, saving time and increasing efficiency in production.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.