Maxim Integrated 4 12 bit- ADC 94.4 ksps, 8-Pin μMAX
- RS-stocknr.:
- 191-3422
- Fabrikantnummer:
- MAX1237EUA+
- Fabrikant:
- Maxim Integrated
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 13,57
(excl. BTW)
€ 16,42
(incl. BTW)
Voeg 6 eenheden toe voor gratis bezorging
Wordt opgeheven
- Laatste 2 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,57 |
| 10 - 24 | € 12,46 |
| 25 - 99 | € 11,96 |
| 100 + | € 11,88 |
*prijsindicatie
- RS-stocknr.:
- 191-3422
- Fabrikantnummer:
- MAX1237EUA+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 4 | |
| Resolution | 12 bit | |
| Sampling Rate | 94.4ksps | |
| Mount Type | Surface | |
| Input Type | Analogue | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 3.05 mm | |
| Minimum Supply Voltage | 2.7V | |
| Height | 1.1mm | |
| Maximum Supply Voltage | 3.6V | |
| Series | MAX1237 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 4 | ||
Resolution 12 bit | ||
Sampling Rate 94.4ksps | ||
Mount Type Surface | ||
Input Type Analogue | ||
Package Type μMAX | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 3.05 mm | ||
Minimum Supply Voltage 2.7V | ||
Height 1.1mm | ||
Maximum Supply Voltage 3.6V | ||
Series MAX1237 | ||
Automotive Standard No | ||
High-Speed I²C-Compatible Serial Interface
400kHz Fast Mode
1.7MHz High-Speed Mode
Single-Supply
2.7V to 3.6V (MAX1237/MAX1239)
4.5V to 5.5V (MAX1236/MAX1238)
Internal Reference
2.048V (MAX1237/MAX1239)
4.096V (MAX1236/MAX1238)
External Reference: 1V to VDD
Internal Clock
4-Channel Single-Ended or 2-Channel Fully Differential (MAX1236/MAX1237)
12-Channel Single-Ended or 6-Channel Fully Differential (MAX1238/MAX1239)
Internal FIFO with Channel-Scan Mode
Low Power
670μA at 94.4ksps
230μA at 40ksps
60μA at 10ksps
6μA at 1ksps
0.5μA in Power-Down Mode
Software-Configurable Unipolar/Bipolar
Small Packages
8-Pin μMAX (MAX1236/MAX1237)
16-Pin QSOP (MAX1238/MAX1239)
Applications
Battery-Powered Test Equipment
Handheld Portable Applications
Medical Instruments
Received-Signal-Strength Indicators
Solar-Powered Remote Systems
System Supervision
Gerelateerde Links
- Maxim Integrated 4 12 bit- ADC 94.4 ksps, 8-Pin μMAX
- Maxim Integrated 12 10 bit- ADC 94.4 ksps, 16-Pin QSOP
- Maxim Integrated 4 10 bit- ADC 94.4 ksps, 8-Pin SOP
- Maxim Integrated 2 12 bit- ADC 108 ksps, 8-Pin μMAX
- Maxim Integrated 1 16 bit- ADC 200 ksps, 10-Pin μMAX
- Maxim Integrated 8-Pin μMAX
- Maxim Integrated 1 24 bit- ADC 64 ksps, 24-Pin TSSOP
- Maxim Integrated 8 8 bit- ADC 1000 ksps, 28-Pin PDIP