Protecta 600 mm Anchor Strap, 25mm wide

Subtotaal (1 eenheid)*

€ 13,67

(excl. BTW)

€ 16,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 9 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 10 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 13,67

*prijsindicatie

RS-stocknr.:
161-8383
Fabrikantnummer:
AM450/60
Fabrikant:
Protecta
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Protecta

Length

600mm

Width

25mm

Product Type

Anchor Strap

Material

Nylon

Vrijgesteld

Land van herkomst:
SK

3M Protecta Anchor Strap


Our anchor straps are built from top quality materials guaranteeing high strength and durability to stand up to the toughest environments. Anchorage connectors are the unsung heroes of most fall protection systems, often overlooked but critical components because they securely attach your system to the anchorage. Your choice of anchor depends on the type of work being done. Anchorages are sold by what they connect to (general/all purpose, steel, concrete, roof or speciality), whether they are fixed or mobile, and whether they are permanent or portable. They all must provide a secure point of attachment for a complete personal fall arrest system.

Features and Benefits


• Polyester webbing: Durable and versatile

• Four safety seams: Light in weight

• Visible colour: Easy to see on site

Applications


3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

• 1236197 is a 3M Protecta Polyster Anchor Strap, Red

• 1236198 is a 3M Protecta Polyster Anchor Strap, Blue

• 1618376 is a 3M Protecta Steel Carbiner

• 1618383 is a 3M Protecta Nylon Anchor Strap, Blue

Why Choose 3M?


When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.