Extech 45158 Rotary Vane Anemometer, Measures Air Velocity, 20 m/s
- RS-stocknr.:
- 288-2295
- Artikelnummer Distrelec:
- 110-71-579
- Fabrikantnummer:
- 45158
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 159,00
(excl. BTW)
€ 192,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,00 |
*prijsindicatie
- RS-stocknr.:
- 288-2295
- Artikelnummer Distrelec:
- 110-71-579
- Fabrikantnummer:
- 45158
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Model Number | 45158 | |
| Product Type | Anemometer | |
| Measurement Parameters | Air Velocity | |
| Air Velocity Resolution | 0.1m/s | |
| Maximum Temperature Measurement | 50°C | |
| Probe Type | Rotary Vane | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Temperature Measurement Accuracy | ±1°C | |
| Air Velocity Accuracy | ±3 % | |
| Maximum Air Velocity Measurement | 20m/s | |
| Minimum Operating Temperature | -18°C | |
| Temperature Resolution | 0.1°C | |
| Weight | 95g | |
| Standards/Approvals | CE | |
| Height | 19mm | |
| Length | 133mm | |
| Width | 70mm | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Model Number 45158 | ||
Product Type Anemometer | ||
Measurement Parameters Air Velocity | ||
Air Velocity Resolution 0.1m/s | ||
Maximum Temperature Measurement 50°C | ||
Probe Type Rotary Vane | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Temperature Measurement Accuracy ±1°C | ||
Air Velocity Accuracy ±3 % | ||
Maximum Air Velocity Measurement 20m/s | ||
Minimum Operating Temperature -18°C | ||
Temperature Resolution 0.1°C | ||
Weight 95g | ||
Standards/Approvals CE | ||
Height 19mm | ||
Length 133mm | ||
Width 70mm | ||
- Land van herkomst:
- CN
The FLIR Mini Thermo-Anemometer is a pocket Air Velocity meters with displays of Temperature, Relative Humidity and Dew Point. It has large dual display of air velocity and temperature.
Data Hold to freeze most recent display
Auto shutoff 15 minutes after last key is pressed
Gerelateerde Links
- Extech 45170 Rotary Vane Anemometer 30 m/s
- Extech 45118 Rotary Vane Anemometer 20 m/s
- Extech SDL350 Rotary Vane Anemometer 25 m/s
- Extech AN200 Rotary Vane Anemometer 30 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech SDL300 Vane Anemometer Temperature, 35 m/s
- Extech 407113 Vane Anemometer Temperature, 35 m/s
- Extech SDL310 Vane Anemometer Temperature, 25 m/s