- RS-stocknr.:
- 122-4454
- Fabrikantnummer:
- DP010010
- Fabrikant:
- Coba Europe
14 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 87,89
(excl. BTW)
€ 106,35
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 87,89 |
- RS-stocknr.:
- 122-4454
- Fabrikantnummer:
- DP010010
- Fabrikant:
- Coba Europe
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Deckplate Connect Interlocking Tile
Coba Deckplate Connect is an interlocking tile version of the dual layer mat which is a hard-wearing PVC soil resistant mat with a Diamond pattered surface. The Deckplate Connect allows you to connect mats together as required enabling you to cover unusual and large floor areas. A foam backing adds to the comfort of this anti-fatigue mat and the ramped edge reduces the risk of tripping. A self-extinguishing surface is resilient to chemicals and oils and the mat is especially suited for dry indoor environments.
FEATURES and BENEFITS:
Interlocking tile modules
Covers unusual and large floor areas
Create seamless anti-fatigue surface
Vinyl top
PVC foam backing – fusion bonded
Ramped edges
Diamond pattern
Hard-wearing
Soil resistant
Self-extinguishing top surface
Limited resistance to chemicals and oils
Reduces tripping risks
Loose lay
Brush or mop the top surface
Temperature range 0°C to +60°C
Covers unusual and large floor areas
Create seamless anti-fatigue surface
Vinyl top
PVC foam backing – fusion bonded
Ramped edges
Diamond pattern
Hard-wearing
Soil resistant
Self-extinguishing top surface
Limited resistance to chemicals and oils
Reduces tripping risks
Loose lay
Brush or mop the top surface
Temperature range 0°C to +60°C
APPLICATIONS:
Dry indoor environments
Packing stations
Assembly areas
Production lines
Where regular tuning happens
Packing stations
Assembly areas
Production lines
Where regular tuning happens
SIZES AVAILABLE:
50 x 50 cm – MIDDLE – Stock number 122-4452
50 x 50 cm – END – Stock number 122-4453
50 x 50 cm – CORNER – Stock number 122-4454
50 x 50 cm – END – Stock number 122-4453
50 x 50 cm – CORNER – Stock number 122-4454
Approvals
Flame retardancy meets / exceeds - Consumer Products Safety Commission FF1-70
Deckplate Connect Anti Fatigue Mat
Interlocking dual-layer anti-fatigue mat
Features and Benefits
Highly durable workplace matting with excellent anti-fatigue properties.
Interlocking tile modules designed to cover unusual or large floor areas.
Simply connect mats together in any configuration to create a seamless anti-fatigue surface.
Surface structure provides good anti-slip protection.
Comfortable foam cushion backing for fatigue relief.
Ramped edges reduce the risk of trips.
Easy to install, clean and replace.
Fire tested to BS EN 13501-1.
Interlocking tile modules designed to cover unusual or large floor areas.
Simply connect mats together in any configuration to create a seamless anti-fatigue surface.
Surface structure provides good anti-slip protection.
Comfortable foam cushion backing for fatigue relief.
Ramped edges reduce the risk of trips.
Easy to install, clean and replace.
Fire tested to BS EN 13501-1.
Applications
Packing stations
Assembly areas
Production lines where regular turning occurs
Assembly areas
Production lines where regular turning occurs
Specificaties
Kenmerk | Waarde |
---|---|
Length | 50cm |
Thickness | 15mm |
Width | 50cm |
Anti-Slip | Yes |
Mat Material | PVC |
Surface Type | Solid |
Product Format | Interlinking Corner Tile |
Range | Deckplate Connect |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black |
Chemical Resistant | No |