- RS-stocknr.:
- 197-4305
- Fabrikantnummer:
- DS010610
- Fabrikant:
- Coba Europe
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 498,87
(excl. BTW)
€ 603,63
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 498,87 |
- RS-stocknr.:
- 197-4305
- Fabrikantnummer:
- DS010610
- Fabrikant:
- Coba Europe
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
DeckStep Industrial Matting
Ribbed vinyl matting for swimming pools
Features and Benefits
Raise workers off the ground like traditional duckboard.
Reduce the risk of slips by removing feet from direct contact with spilt liquids.
Provides a much more comfortable standing surface than concrete.
Textured surface provides slip resistance.
Flexible and lightweight – easy to move and clean.
Strips are welded together for strength.
Slip tested to DIN 51130.
Reduce the risk of slips by removing feet from direct contact with spilt liquids.
Provides a much more comfortable standing surface than concrete.
Textured surface provides slip resistance.
Flexible and lightweight – easy to move and clean.
Strips are welded together for strength.
Slip tested to DIN 51130.
Applications
General industrial
Production lines
Assembly areas
Packing stations
Workbenches
swimming pools
Changing rooms
Showers
Gyms
Production lines
Assembly areas
Packing stations
Workbenches
swimming pools
Changing rooms
Showers
Gyms
The Coba Plastics DeckStep used as Multi-purpose ribbed vinyl matting for industry. It can be used in different application like general industrial, Production lines, Assembly areas, Packing stations, Workbenches.
Product Height (thickness) is 11.5 mm
Operating temperature ranges from 30°C to +60°C
Resistant to acid and alkali
Suitable for dry and wet indoor environments
Reduce the risk of slipping by restricting feet from direct contact with spilt liquids
Operating temperature ranges from 30°C to +60°C
Resistant to acid and alkali
Suitable for dry and wet indoor environments
Reduce the risk of slipping by restricting feet from direct contact with spilt liquids
Specificaties
Kenmerk | Waarde |
---|---|
Type | Mat |
Material | Vinyl |
Range | DS01 |
Colour | Black |
Product Format | Interlinking |
Length | 10m |
Width | 0.59m |
Thickness | 11.5 mm ± 0.5mm |