- RS-stocknr.:
- 872-5653
- Fabrikantnummer:
- AF010903
- Fabrikant:
- Coba Europe
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 175,33
(excl. BTW)
€ 212,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 175,33 |
- RS-stocknr.:
- 872-5653
- Fabrikantnummer:
- AF010903
- Fabrikant:
- Coba Europe
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Orthomat Standard Anti-Fatigue Mat
Orthomat Standard anti-fatigue mat is a loose lay anti-fatigue matting, easy to clean, made from anti-slip PVC foam. The anti-fatigue mat protects you from cold floors and is best suited for working in dry environments. A textured pebble effect surface finish, with a single layer foam and an edged border complete this standard anti-fatigue floor mat.
Features and Benefits:
Standard Orthomat
Loose lay floor mat
Textured pebble effect surface
Edged
Anti-fatigue
Slip resistant tested
Fire tested
Made from Virgin closed cell PVC foam
Suitable for dry environments
Light to medium traffic
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Workbench areas
Chemical Resistant To?
Alkalis
General industrial chemicals
Alcohol
Hydrocarbons
Oils and grease (must be cleaned correctly)
Weak acids
Strong mineral acids
How to Clean?
Brushing
Mop the surface
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 53442 (BS) part of DIN 4102
Standards
Slip Resistance Test EN13552 (Category R10), Fire tested to DIN54332 (B2) part of DIN4102
Orthomat® Standard Anti Fatigue Mat
Quickly tackle standing fatigue in dry workplaces
Features and Benefits
PVC Foam with a pebble surface finish.
Anti-Fatigue and Anti-Slip.
Available as Orthomat® Safety with bright yellow bevelled edge borders.
Conforms to Slip Resistance Test EN13552 (Category R10).
Fire tested to DIN54332 (B2) part of DIN4102.
Height 9mm.
Samples are available on request for pre-qualified leads and resellers only.
Anti-Fatigue and Anti-Slip.
Available as Orthomat® Safety with bright yellow bevelled edge borders.
Conforms to Slip Resistance Test EN13552 (Category R10).
Fire tested to DIN54332 (B2) part of DIN4102.
Height 9mm.
Samples are available on request for pre-qualified leads and resellers only.
Applications
Production lines
Assembly areas
Packing stations
Workbenches
Assembly areas
Packing stations
Workbenches
Specificaties
Kenmerk | Waarde |
---|---|
Length | 3m |
Thickness | 9.5mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | PVC Foam |
Surface Type | Solid |
Product Format | Roll |
Range | Orthomat |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black |
Chemical Resistant | No |
- RS-stocknr.:
- 872-5653
- Fabrikantnummer:
- AF010903
- Fabrikant:
- Coba Europe