Davum-Tmc Anti-Static, Dissipative, Conductive Polypropylene ESD-Safe Box 400 mm (L) 135 mm (H)
- RS-stocknr.:
- 264-5893
- Fabrikantnummer:
- ESDED43-12HG
- Fabrikant:
- Davum-Tmc
Subtotaal (1 eenheid)*
€ 65,27
(excl. BTW)
€ 78,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,27 |
*prijsindicatie
- RS-stocknr.:
- 264-5893
- Fabrikantnummer:
- ESDED43-12HG
- Fabrikant:
- Davum-Tmc
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
| Merk | Davum-Tmc | |
| Product Type | ESD-Safe Box | |
| Material Properties | Anti-Static, Dissipative, Conductive | |
| Material | Polypropylene | |
| Height | 135mm | |
| Length | 400mm | |
| Carrying Capacity | 10L | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Davum-Tmc | ||
Product Type ESD-Safe Box | ||
Material Properties Anti-Static, Dissipative, Conductive | ||
Material Polypropylene | ||
Height 135mm | ||
Length 400mm | ||
Carrying Capacity 10L | ||
Bin Colour Black | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Davum-Tmc ESD safe box has ESD euro container with hinged lid provides additional protection for the contents. The lid and hinges are made of the same antistatic material as the bin. This prevents the formation of electrostatic charges and allows existing charges to dissipate.
Sturdy hinges
Interior height is until 10.7 cm
Weight is 1.47 kg
Contents 10 liters
Black color
Gerelateerde Links
- Davum-Tmc Denuder 140 W
- RS PRO Anti-Static Brush Conductive Plastic
- RS PRO Anti-Static Brush Conductive Plastic
- RS PRO Static Dissipative Liner Refuse Sack 600mm x 450 mm
- EUROSTAT Static Dissipative Sleeve Badge Holder 100mm x 75 mm
- RS PRO Static Dissipative Sleeve A4 Document Sleeve 220mm x 297 mm
- Conductive ESD-Safe Bin 119mm (H)
- Davum-Tmc 2.4 mm Straight Chisel 17 mm Soldering Iron Tip for use with 907-ESD, 900M-ESD