- RS-stocknr.:
- 474-870
- Fabrikantnummer:
- SF-30
- Fabrikant:
- Taica
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 tas 1
€ 117,44
(excl. BTW)
€ 142,10
(incl. BTW)
Bag(s) | Per Zak |
1 + | € 117,44 |
- RS-stocknr.:
- 474-870
- Fabrikantnummer:
- SF-30
- Fabrikant:
- Taica
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Note
A bag contains 1 item
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
Silicone Low Frequency Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 76mm |
Foot Height | 34mm |
Overall Height | 64mm |
Material | Silicone |
Foot Shape | Cylindrical |
Metalwork | EPDM Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +90°C |