- RS-stocknr.:
- 126-3880
- Fabrikant:
- RS PRO
72 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 100,37
(excl. BTW)
€ 121,45
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 100,37 |
5 - 9 | € 95,35 |
10 + | € 92,34 |
- RS-stocknr.:
- 126-3880
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS PRO Round M12 Stainless Steel Anti-Vibration Mount 330 Compression Load 144 mm Dia. Natural Rubber
This anti-vibration mount from RS PRO dampens vertical vibrations and reduces noise. You can use it to mount equipment weighing up to 330 kg, so it's a good choice for stabilising heavy devices.
The flanged design makes for easy mounting thanks to a central screw hole for attaching your equipment. The internal rubber material will absorb shock and noise to minimise vibration. Its corrosion-resistant metal dome offers additional protection from splashes of oil or fuel, making this a long-lasting choice for use in harsh environments.
This mount is ideal for use in railway equipment, gearboxes and marine engines. It's commonly used to support pumps, compressors and other electronic components.
The flanged design makes for easy mounting thanks to a central screw hole for attaching your equipment. The internal rubber material will absorb shock and noise to minimise vibration. Its corrosion-resistant metal dome offers additional protection from splashes of oil or fuel, making this a long-lasting choice for use in harsh environments.
This mount is ideal for use in railway equipment, gearboxes and marine engines. It's commonly used to support pumps, compressors and other electronic components.
Features and Benefits
Compression deflection of 3 mm
Compression load of 330 kg
Diameter of 144 mm
Foot height of 36 mm
Overall height of 36 mm
Black foot colour
Round foot shape
Natural rubber material
Maximum operating temperature of +100°C
Stainless steel metalwork
Shore hardness of 60 Shore A
Static load capacity of 330 kg
M12 thread size
Compression load of 330 kg
Diameter of 144 mm
Foot height of 36 mm
Overall height of 36 mm
Black foot colour
Round foot shape
Natural rubber material
Maximum operating temperature of +100°C
Stainless steel metalwork
Shore hardness of 60 Shore A
Static load capacity of 330 kg
M12 thread size
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M12 |
Diameter | 144mm |
Foot Height | 36mm |
Overall Height | 36mm |
Static Load Capacity | 330 |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Foot Shape | Round |
Compression Load | 330 |
Shore Hardness | 60 Shore A |
Series | KPR |
Maximum Operating Temperature | +100°C |
Compression Deflection | 3mm |
- RS-stocknr.:
- 126-3880
- Fabrikant:
- RS PRO