- RS-stocknr.:
- 162-3218
- Fabrikant:
- RS PRO
36 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 43,15
(excl. BTW)
€ 52,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 43,15 |
- RS-stocknr.:
- 162-3218
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Captive flanged mount with a rubber element designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating equipment.
Compact design with inbuilt bump and rebound control feature to control movement of equipment in transit
Dome shaped metal cap protects the elastomer against splashes of oil and fuel contamination
Compression design and metal cap effectively eliminate airborne noise when compared to spring mountings
Thick base flange metal to give added strength
Low height captive mounting capable of taking loads of 40kg to 5000kg
Static and mobile generators sets
Pumps, compressors, centrifugal fans and blowers
Railway equipment compartments
Marine engines (no thrust) and gearboxes
Electronic control panels
Dome shaped metal cap protects the elastomer against splashes of oil and fuel contamination
Compression design and metal cap effectively eliminate airborne noise when compared to spring mountings
Thick base flange metal to give added strength
Low height captive mounting capable of taking loads of 40kg to 5000kg
Static and mobile generators sets
Pumps, compressors, centrifugal fans and blowers
Railway equipment compartments
Marine engines (no thrust) and gearboxes
Electronic control panels
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M10 |
Diameter | 120mm |
Overall Height | 35mm |
Static Load Capacity | 118kg |
Material | Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 118kg |
Compression Deflection | 3.5mm |
Series | KPR |
Maximum Operating Temperature | +100°C |
- RS-stocknr.:
- 162-3218
- Fabrikant:
- RS PRO