- RS-stocknr.:
- 171-2666
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-11-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 55,58
(excl. BTW)
€ 67,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 55,58 |
5 - 9 | € 52,75 |
10 + | € 51,63 |
- RS-stocknr.:
- 171-2666
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
The KMC mounts are designed for use on heavy machinery and plant equipment so they are very robust.
Compact fail-safe design
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M16 |
Diameter | 75mm |
Foot Height | 72.5mm |
Overall Height | 74mm |
Static Load Capacity | 290kg |
Material | Natural Rubber |
Shore Hardness | 45 Shore A |
Compression Load | 290kg |
Metalwork | Zinc Plated Steel |
Foot Shape | Square |
Maximum Operating Temperature | +100°C |
Series | KMC |
Compression Deflection | 6.4mm |