- RS-stocknr.:
- 185-4496
- Fabrikant:
- RS PRO
21 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 35,22
(excl. BTW)
€ 42,62
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 35,22 |
- RS-stocknr.:
- 185-4496
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS PRO Cylindrical Bobbin Mount
The RS PRO male/male cylindrical bobbin mount has a thread size of M10 and dimensions of 50mm x 25mm x 25mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
Simple and cost-effective vibration isolators
Compression load: 152kg
Maximum shear load: 45.16kg
Compression load: 152kg
Maximum shear load: 45.16kg
Applications
Static generator engines
Compressors
Motors
Compressors
Motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 75mm |
Material | Stainless Steel |
Compression Load | 152kg |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
Shore Hardness | 55 Shore A |
- RS-stocknr.:
- 185-4496
- Fabrikant:
- RS PRO