- RS-stocknr.:
- 208-5515
- Fabrikantnummer:
- 669996
- Fabrikant:
- 3M
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 doos 1000
€ 414,41
(excl. BTW)
€ 501,44
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 414,41 | € 0,414 |
*prijsindicatie |
- RS-stocknr.:
- 208-5515
- Fabrikantnummer:
- 669996
- Fabrikant:
- 3M
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
3M Bumpon Anti Vibration Shapes
The 3M™ Bumpon™ Protective Products Molded Shapes - Coloured and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.
Featues and Benefits
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Specificaties
Kenmerk | Waarde |
---|---|
Diameter | 22.35mm |
Trade Name | Bumpon |
Overall Height | 10.1mm |
Foot Shape | Circular |
Maximum Operating Temperature | +52°C |
Minimum Operating Temperature | +5°C |