SKF VIBRACON Circular M24X30 Anti Vibration Mount, Adjustable chocks
- RS-stocknr.:
- 267-5212
- Fabrikantnummer:
- SM 24 E-CS
- Fabrikant:
- SKF
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 158,00
(excl. BTW)
€ 191,18
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 158,00 |
- RS-stocknr.:
- 267-5212
- Fabrikantnummer:
- SM 24 E-CS
- Fabrikant:
- SKF
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
SKF Anti Vibration Mount, 120mm Diameter, Bolt Mount - SM 24 E-CS
This anti vibration mount by SKF offers a reliable solution for reducing vibrations in machinery. With its steel construction and high static load capacity, it provides stability and durability in industrial settings.
Features & Benefits
• Steel construction for strength and durability
• High static load capacity for reliable performance
• Bolt mounting for easy installation
• Helps in vibration control and isolation
• Adjustable chocks for customised use
• High static load capacity for reliable performance
• Bolt mounting for easy installation
• Helps in vibration control and isolation
• Adjustable chocks for customised use
Applications
• Can be used for bearing housings and turbines
• Effective in reducing soft foot and minimising equipment foundation costs
• Effective in reducing soft foot and minimising equipment foundation costs
Can it reduce vibrations effectively?
Yes, the steel vibration mount is designed to reduce vibrations in machinery.
Is it suitable for use in heavy-duty applications?
Yes, the high static load capacity ensures it can withstand heavy-duty industrial applications.
Will it easily fit different types of machinery?
The adjustable chocks allow for customisation to fit various types of machinery without hassle.
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M24X30 |
Diameter | 120mm |
Trade Name | VIBRACON |
Bore Diameter | 33mm |
Bore Length | 60mm |
Overall Height | 60mm |
Static Load Capacity | 32500daN |
Outer Diameter | 120mm |
Material | Steel |
Mounting Type | Bolt |
Foot Shape | Circular |
Series | SM 24 |